
P8-8R-Q | |
|---|---|
DigiKey Part Number | 298-15210-ND |
Manufacturer | |
Manufacturer Product Number | P8-8R-Q |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.420" (10.67mm) | Base Product Number |
Length - Overall 1.120" (28.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P8-8R-T | Panduit Corp | 0 | 298-11939-ND | 0,89000 € | MFR Recommended |


