
P8-56RHT6-Q | |
|---|---|
DigiKey Part Number | 298-20024-ND |
Manufacturer | |
Manufacturer Product Number | P8-56RHT6-Q |
Description | CONN RING D-SHAPE 8AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.250" (31.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.590" (14.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,57200 € | 15,72 € |
| 25 | 1,52800 € | 38,20 € |
| 50 | 1,49520 € | 74,76 € |
| 100 | 1,46290 € | 146,29 € |
| 250 | 1,42136 € | 355,34 € |
| 500 | 1,39066 € | 695,33 € |
| 1.000 | 1,36057 € | 1.360,57 € |
| 2.500 | 1,32175 € | 3.304,38 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

