
P8-38R-T | |
|---|---|
DigiKey Part Number | 298-15207-ND |
Manufacturer | |
Manufacturer Product Number | P8-38R-T |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.590" (14.99mm) | Base Product Number |
Length - Overall 1.250" (31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P8-38R-Q | Panduit Corp | 0 | 298-15206-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,09080 € | 27,27 € |
| 50 | 1,06740 € | 53,37 € |
| 200 | 1,02205 € | 204,41 € |
| 400 | 0,99998 € | 399,99 € |
| 600 | 0,98728 € | 592,37 € |
| 1.000 | 0,97152 € | 971,52 € |
| 2.600 | 0,94266 € | 2.450,92 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


