P8-14RHT6-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 644
Unit Price: 1,94000 €
Datasheet
Ring Terminal Connector 1/4 Stud D-Shaped 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-14RHT6-Q

DigiKey Part Number
298-15204-ND
Manufacturer
Manufacturer Product Number
P8-14RHT6-Q
Description
CONN RING D-SHAPE 8AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud D-Shaped 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
D-Shaped
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.140" (28.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes