Parametric Equivalent
Parametric Equivalent

P8-10RHT6-T | |
|---|---|
DigiKey Part Number | 298-20023-ND |
Manufacturer | |
Manufacturer Product Number | P8-10RHT6-T |
Description | CONN RING D-SHAPE 8AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 8 AWG Crimp |
Category | Length - Overall 1.140" (28.96mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.420" (10.67mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P8-10RHT6-Q | Panduit Corp | 205 | 298-15198-ND | 1,53000 € | Parametric Equivalent |
| P8-10RNHT6-Q | Panduit Corp | 0 | 298-15199-ND | 1,46000 € | Parametric Equivalent |


