Similar

P72-C | |
|---|---|
DigiKey Part Number | P72-C-ND |
Manufacturer | |
Manufacturer Product Number | P72-C |
Description | CONN WIRE CAP 16-22 AWG TWIST ON |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Twist On 16-22 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | 1 | |
Termination | Twist On | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue |


