
P6MB18A | |
|---|---|
DigiKey Part Number | P6MB18A-ND |
Manufacturer | |
Manufacturer Product Number | P6MB18A |
Description | CBL SUPPORT COMBO BOX FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Combination Box and Conduit Hanger Metallic Fastener, Threaded Rod Mount 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Opening Size 0.375" (9.53mm) |
Manufacturer Panduit Corp | Mounting Type Fastener, Threaded Rod Mount |
Series | Material Metal |
Packaging Bulk | Color Metallic |
Part Status Active | Screw Size 1/4" |
Type Support, Combination Box and Conduit Hanger | Base Product Number |
Type Attributes Bolt Closure, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,52480 € | 226,24 € |
| Unit Price without VAT: | 4,52480 € |
|---|---|
| Unit Price with VAT: | 5,38451 € |

