Cable Clip, Conduit Metallic Beam Mount, Hammer On 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6M24

DigiKey Part Number
P6M24-ND
Manufacturer
Manufacturer Product Number
P6M24
Description
CBL CLIP CONDUIT METALLIC BEAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Conduit Metallic Beam Mount, Hammer On 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Conduit
Type Attributes
Snap Closure
Opening Size
0.375" (9.53mm)
Mounting Type
Beam Mount, Hammer On
Material
Metal
Color
Metallic
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
360° Rotation
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.125" ~ 0.250" (3.18mm ~ 6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,52190 €252,19 €
Manufacturers Standard Package
Unit Price without VAT:2,52190 €
Unit Price with VAT:3,00106 €