P6-10RHT6-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2,12000 $
Datasheet
Ring Terminal Connector 10 Stud D-Shaped 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6-10RHT6-T

DigiKey Part Number
298-22671-ND
Manufacturer
Manufacturer Product Number
P6-10RHT6-T
Description
CONN RING D-SHAPE 6AWG #10 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud D-Shaped 6 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
D-Shaped
Stud/Tab Size
10 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.210" (30.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes