
P515A | |
|---|---|
DigiKey Part Number | P515A-ND |
Manufacturer | |
Manufacturer Product Number | P515A |
Description | CLIP T-BAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Troffer Fastener Clip For Round or Rectangular Head T-Bars |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Troffer Fastener Clip | |
For Use With/Related Products | Round or Rectangular Head T-Bars | |
Material | Steel | |
Features | Clip-On Installation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70880 € | 70,88 € |
| Unit Price without VAT: | 0,70880 € |
|---|---|
| Unit Price with VAT: | 0,84347 € |

