
P4Z34 | |
|---|---|
DigiKey Part Number | 298-22669-ND |
Manufacturer | |
Manufacturer Product Number | P4Z34 |
Description | CBL CLIP MULTI-FUNCTION CLIP ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Multi-Function Black Drop Wire or Rod Mount, Clip On 0.250" (6.35mm), 0.375" (9.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Multi-Function | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm), 0.375" (9.52mm) | |
Mounting Type | Drop Wire or Rod Mount, Clip On | |
Material | Steel, Zinc Finish | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" ~ 0.375" (3.18mm ~ 9.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58130 € | 348,78 € |
| Unit Price without VAT: | 0,58130 € |
|---|---|
| Unit Price with VAT: | 0,69175 € |

