
P4WN | |
|---|---|
DigiKey Part Number | P4WN-ND |
Manufacturer | |
Manufacturer Product Number | P4WN |
Description | WASHER 1/4"-20 STEEL |
Customer Reference | |
Detailed Description | 1/4"-20 Washer Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Thread/Screw/Hole Size | 1/4"-20 | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | Steel |

