P48G33G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 3.508,55000 €
Datasheet
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P48G33G

DigiKey Part Number
298-P48G33G-ND
Manufacturer
Manufacturer Product Number
P48G33G
Description
G6 MSPO PDU, 20A/16A, (24)C13/C1
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
International
Overload Protection
None
Connector - AC Input
IEC 60309 3P+N+E 6h
AC Outlets
48
Connector - AC Output
C13/C15 (24), C13/C15/C19/C21 (24)
Voltage - Input
230V, 415V
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CB, CE, UKCA, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes