
P48G21M | |
|---|---|
DigiKey Part Number | 298-17384-ND |
Manufacturer | |
Manufacturer Product Number | P48G21M |
Description | MSPO PDU, 48AMP, (36)C13,(12)C19 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input IEC 60309-460P9 |
Packaging Bulk | AC Outlets 48 |
Part Status Obsolete | Connector - AC Output IEC 320-C13 (36), C19 (12) |
Type PDU (Power Distribution Unit) | Voltage - Input 208V |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 60A | Base Product Number |

