
P48F05M | |
|---|---|
DigiKey Part Number | 298-P48F05M-ND |
Manufacturer | |
Manufacturer Product Number | P48F05M |
Description | MPO PDU, 415V, 30 AMP, (42)C13, |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
AC Outlets | 48 | |
Voltage - Input | 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6.2' (1.88m) | |
Approval Agency | CB, UL | |
Features | Ethernet Control and Monitor Interface, Ground | |
Base Product Number |

