



P48E23M | |
|---|---|
DigiKey Part Number | 298-P48E23M-ND |
Manufacturer | |
Manufacturer Product Number | P48E23M |
Description | MS PDU, 415V, (24)C13/C15, (24)C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Panduit Corp | Connector - AC Input IEC 60309 3P+N+E 6h |
Series | AC Outlets 48 |
Packaging Bulk | Connector - AC Output C13/C15 (24), C13/C15/C19/C21 (24) |
Part Status Active | Voltage - Input 230V, 415V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Vertical | Media Lines Protected RJ45 |
Current - Max 20A | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency CE, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.148,79000 € | 3.148,79 € |
| Unit Price without VAT: | 3.148,79000 € |
|---|---|
| Unit Price with VAT: | 3.747,06010 € |

