



P48E12M | |
|---|---|
DigiKey Part Number | 298-P48E12M-ND |
Manufacturer | |
Manufacturer Product Number | P48E12M |
Description | MS PDU, 415V, 30 AMP, (42)C13, ( |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input IEC 60309 3P+N+E 6h |
Packaging Bulk | AC Outlets 48 |
Part Status Obsolete | Connector - AC Output IEC 320-C13 (42), C19 (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 415V |
Mounting Type Rack, Vertical | Approval Agency CB, CE, EAC, UL |
Current - Max 30A |

