
P48B33M | |
|---|---|
DigiKey Part Number | P48B33M-ND |
Manufacturer | |
Manufacturer Product Number | P48B33M |
Description | BASIC PDU, 60AMP, (36)C13(12)C19 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Panduit Corp | Connector - AC Input IEC 60309 3P+N+E 9h |
Series | AC Outlets 48 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (36), C19 (12) |
Part Status Obsolete | Voltage - Input 208V |
Type PDU (Power Distribution Unit) | Cord Length 9.8' (3.00m) |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 60A | Base Product Number |
Region Utilized North America |

