



P48B03M | |
|---|---|
DigiKey Part Number | 298-P48B03M-ND |
Manufacturer | |
Manufacturer Product Number | P48B03M |
Description | BASIC PDU, 415V, 30 AMP, (48)C13 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L22-30P | |
AC Outlets | 48 | |
Connector - AC Output | IEC 320-C13 (48) | |
Voltage - Input | 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CB, CE, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1.225,68100 € | 36.770,43 € |
| Unit Price without VAT: | 1.225,68100 € |
|---|---|
| Unit Price with VAT: | 1.458,56039 € |

