
P42G22G | |
|---|---|
DigiKey Part Number | 298-P42G22G-ND |
Manufacturer | |
Manufacturer Product Number | P42G22G |
Description | G6 MSPO PDU, 50A, (21)C13/C15, ( |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Panduit Corp | Connector - AC Input CS8365 |
Series | AC Outlets 42 |
Packaging Bulk | Connector - AC Output C13/C15 (21), C13/C15/C19/C21 (21) |
Part Status Obsolete | Voltage - Input 208V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Vertical | Media Lines Protected RJ45 |
Current - Max 50A | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency CB, CE, UKCA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E42G22L | Panduit Corp | 0 | 298-E42G22L-ND | 3.576,69000 € | MFR Recommended |


