
P42D42G | |
|---|---|
DigiKey Part Number | 298-P42D42G-ND |
Manufacturer | |
Manufacturer Product Number | P42D42G |
Description | G6 MI PDU, 16AMP, (36)C13, (6)C1 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 60309 3P+N+E 6h |
Manufacturer Panduit Corp | AC Outlets 42 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (36), IEC 320-C19 (6) |
Part Status Obsolete | Voltage - Input 415V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Vertical | Media Lines Protected RJ45 |
Current - Max 16A | Cord Length 9.8' (3.00m) |
Region Utilized International | Approval Agency CE, UKCA |
Overload Protection None |

