



P42D06G | |
|---|---|
DigiKey Part Number | 298-P42D06G-ND |
Manufacturer | |
Manufacturer Product Number | P42D06G |
Description | MI PDU 32AMP 230V C13 C19 IP44 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input IEC 60309 2P |
Packaging Bulk | AC Outlets 38 |
Part Status Obsolete | Connector - AC Output C13 (32), C19 (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 415V |
Mounting Type Rack, Vertical | Approval Agency CB, CE, UKCA, UL |
Current - Max 32A |

