
P42B28M | |
|---|---|
DigiKey Part Number | P42B28M-ND |
Manufacturer | |
Manufacturer Product Number | P42B28M |
Description | BASIC PDU, 50AMP, (36)C13(6)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Panduit Corp | Connector - AC Input CS8365C |
Series | AC Outlets 42 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (36), C19 (6) |
Part Status Active | Voltage - Input 208V |
Type PDU (Power Distribution Unit) | Cord Length 9.8' (3.00m) |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 50A | Base Product Number |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,28000 € | 801,28 € |
| Unit Price without VAT: | 801,28000 € |
|---|---|
| Unit Price with VAT: | 953,52320 € |

