
P4-12RHT6-E | |
|---|---|
DigiKey Part Number | 298-22663-ND |
Manufacturer | |
Manufacturer Product Number | P4-12RHT6-E |
Description | CONN RING D-SHAPE 4AWG #1/2 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud D-Shaped 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.860" (21.84mm) | |
Length - Overall | 1.550" (39.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - |

