
P4-10R-T | |
|---|---|
DigiKey Part Number | 298-15177-ND |
Manufacturer | |
Manufacturer Product Number | P4-10R-T |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,62600 € | 40,65 € |
| 50 | 1,59100 € | 79,55 € |
| 200 | 1,52300 € | 304,60 € |
| 400 | 1,49010 € | 596,04 € |
| 600 | 1,47118 € | 882,71 € |
| 1.000 | 1,44765 € | 1.447,65 € |
| 2.600 | 1,40458 € | 3.651,91 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |



