
P38D28M | |
|---|---|
DigiKey Part Number | 298-17379-ND |
Manufacturer | |
Manufacturer Product Number | P38D28M |
Description | MI PDU, 24AMP, (30)C13, (6)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input NEMA L21-30P |
Packaging Bulk | AC Outlets 38 |
Part Status Active | Connector - AC Output IEC 320-C13 (30), C19 (6), NEMA 5-20R (2) |
Type PDU (Power Distribution Unit) | Voltage - Input 208V |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.634,89000 € | 1.634,89 € |
| Unit Price without VAT: | 1.634,89000 € |
|---|---|
| Unit Price with VAT: | 1.945,51910 € |

