
P38D25G | |
|---|---|
DigiKey Part Number | 298-P38D25G-ND |
Manufacturer | |
Manufacturer Product Number | P38D25G |
Description | MI PDU, 24AMP, (32)C13, (6)C19, |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Current - Max 30A |
Manufacturer Panduit Corp | Region Utilized North America |
Series | Overload Protection Circuit Breaker(s) |
Packaging Bulk | Connector - AC Input NEMA L6-30P |
Part Status Obsolete | AC Outlets 38 |
Type PDU (Power Distribution Unit) | Connector - AC Output C13 (32), C19 (6) |
Mounting Type Rack, Vertical | Voltage - Input 415V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D25L | Panduit Corp | 1 | 298-E36D25L-ND | 2.011,56000 € | MFR Recommended |


