
P36G18M | |
|---|---|
DigiKey Part Number | 298-17374-ND |
Manufacturer | |
Manufacturer Product Number | P36G18M |
Description | MSPO PDU, 24AMP, (30)C13, (6)C19 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input NEMA L6-30P |
Packaging Bulk | AC Outlets 36 |
Part Status Obsolete | Connector - AC Output IEC 320-C13 (30), C19 (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 100 ~ 240V |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 30A | Base Product Number |

