
P36G16M | |
|---|---|
DigiKey Part Number | P36G16M-ND |
Manufacturer | |
Manufacturer Product Number | P36G16M |
Description | IPDU SMARTZONE G5 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input IEC 60309 3P |
Packaging Bulk | AC Outlets 36 |
Part Status Obsolete | Connector - AC Output IEC 320-C13 (24), C19 (12) |
Type PDU (Power Distribution Unit) | Voltage - Input 220 ~ 415V |
Mounting Type Rack, Vertical | Approval Agency CE, EAC |
Current - Max 32A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P36G16G | Panduit Corp | 0 | 298-P36G16G-ND | 4.119,50000 € | MFR Recommended |


