
P36G04M | |
|---|---|
DigiKey Part Number | 298-P36G04M-ND |
Manufacturer | |
Manufacturer Product Number | P36G04M |
Description | MSPO PDU, 415V, 30 AMP, (24)C13, |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Panduit Corp | Connector - AC Input IEC 60309 3P |
Series | AC Outlets 36 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (24), C19 (12) |
Part Status Obsolete | Voltage - Input 415V |
Type PDU (Power Distribution Unit) | Cord Length 5.7' (1.75m) |
Mounting Type Rack, Vertical | Approval Agency CB, UL |
Current - Max 30A | Features Ethernet Control and Monitor Interface, Ground |
Region Utilized North America | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P36G33M | Panduit Corp | 0 | 298-P36G33M-ND | 4.202,42000 € | MFR Recommended |


