



P36G03M | |
|---|---|
DigiKey Part Number | 298-P36G03M-ND |
Manufacturer | |
Manufacturer Product Number | P36G03M |
Description | MSPO PDU, 415V, 30 AMP, (30)C13, |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309 3P+N+E 6h | |
AC Outlets | 36 | |
Connector - AC Output | IEC 320-C13 (30), C19 (6) | |
Voltage - Input | 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CB, CE, EAC, UL | |
Features | - | |
Weight | - |


