



P36F15G | |
|---|---|
DigiKey Part Number | 298-P36F15G-ND |
Manufacturer | |
Manufacturer Product Number | P36F15G |
Description | MO PDU, 24AMP, (30)C13, (6)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Current - Max 30A |
Manufacturer Panduit Corp | Region Utilized North America |
Series | Overload Protection Circuit Breaker(s) |
Packaging Bulk | Connector - AC Input NEMA L6-30P |
Part Status Active | AC Outlets 36 |
Type PDU (Power Distribution Unit) | Connector - AC Output C13 (30), C19 (6) |
Mounting Type Rack, Vertical | Voltage - Input 415V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.289,80000 € | 3.289,80 € |
| Unit Price without VAT: | 3.289,80000 € |
|---|---|
| Unit Price with VAT: | 3.914,86200 € |

