



P36F02M | |
|---|---|
DigiKey Part Number | 298-P36F02M-ND |
Manufacturer | |
Manufacturer Product Number | P36F02M |
Description | MPO PDU, 415V, 30 AMP, (24)C13, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input NEMA L22-30P |
Packaging Bulk | AC Outlets 36 |
Part Status Active | Connector - AC Output IEC 320-C13 (24), C19 (12) |
Type PDU (Power Distribution Unit) | Voltage - Input 415V |
Mounting Type Rack, Vertical | Approval Agency CB, CE, EAC, UL |
Current - Max 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4.165,25833 € | 124.957,75 € |
| Unit Price without VAT: | 4.165,25833 € |
|---|---|
| Unit Price with VAT: | 4.956,65741 € |

