
P36E09M | |
|---|---|
DigiKey Part Number | P36E09M-ND |
Manufacturer | |
Manufacturer Product Number | P36E09M |
Description | IPDU SMARTZONE G5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input IEC 60309 3P |
Packaging Bulk | AC Outlets 36 |
Part Status Active | Connector - AC Output IEC 320-C13 (24), C19 (12) |
Type PDU (Power Distribution Unit) | Voltage - Input 220 ~ 415V |
Mounting Type Rack, Vertical | Approval Agency CE, EAC |
Current - Max 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.109,44000 € | 3.109,44 € |
| Unit Price without VAT: | 3.109,44000 € |
|---|---|
| Unit Price with VAT: | 3.700,23360 € |

