



P36E06M | |
|---|---|
DigiKey Part Number | 298-P36E06M-ND |
Manufacturer | |
Manufacturer Product Number | P36E06M |
Description | MS PDU, 415V, 30 AMP, (30)C13, ( |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input NEMA L22-30P |
Packaging Bulk | AC Outlets 24 |
Part Status Active | Connector - AC Output C13 (24) |
Type PDU (Power Distribution Unit) | Voltage - Input 415V |
Mounting Type Rack, Vertical | Approval Agency CB, CE, EAC, UL |
Current - Max 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3.706,91367 € | 111.207,41 € |
| Unit Price without VAT: | 3.706,91367 € |
|---|---|
| Unit Price with VAT: | 4.411,22727 € |

