



P36D31M | |
|---|---|
DigiKey Part Number | 298-P36D31M-ND |
Manufacturer | |
Manufacturer Product Number | P36D31M |
Description | MI PDU, 60AMP, (24)C13, (12)C19, |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Current - Max 60A |
Manufacturer Panduit Corp | Region Utilized International |
Packaging Bulk | Connector - AC Input IEC 60309 3P+N+E 6h |
Part Status Obsolete | AC Outlets 36 |
Type PDU (Power Distribution Unit) | Connector - AC Output IEC 320-C13 (24), C19 (12) |
Mounting Type Rack, Vertical | Voltage - Input 208V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P36D31G | Panduit Corp | 0 | 298-P36D31G-ND | 2.092,46000 € | MFR Recommended |


