
P32M24 | |
|---|---|
DigiKey Part Number | P32M24-ND |
Manufacturer | |
Manufacturer Product Number | P32M24 |
Description | CBL CLIP CONDUIT METALLIC BEAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Metallic Beam Mount, Hammer On 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | Snap Closure | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Metal | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,45520 € | 345,52 € |
| Unit Price without VAT: | 3,45520 € |
|---|---|
| Unit Price with VAT: | 4,11169 € |

