Image for P32F10G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P32F10G

DigiKey Part Number
298-P32F10G-ND
Manufacturer
Manufacturer Product Number
P32F10G
Description
G6 MPO PDU, 32AMP, (24)C13, (8)C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Region Utilized
International
Manufacturer
Panduit Corp
Overload Protection
Circuit Breaker(s)
Series
Connector - AC Input
IEC 60309 2P+E 6h
Packaging
Bulk
AC Outlets
32
Part Status
Active
Connector - AC Output
IEC 320-C13 (24), C19 (8)
Type
PDU (Power Distribution Unit)
Voltage - Input
100 ~ 240V
Mounting Type
Rack, Vertical
Approval Agency
CB, CE, UKCA, UL
Current - Max
32A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.264,98000 €3.264,98 €
Manufacturers Standard Package
Unit Price without VAT:3.264,98000 €
Unit Price with VAT:3.885,32620 €