
P304B2 | |
|---|---|
DigiKey Part Number | 298-22661-ND |
Manufacturer | |
Manufacturer Product Number | P304B2 |
Description | PRESS-ON NAIL PLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nail Plate For Metal or Wood Studs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nail Plate | |
For Use With/Related Products | Metal or Wood Studs | |
Material | Steel | |
Features | Press-On Installation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,86280 € | 21,57 € |
| 50 | 0,84400 € | 42,20 € |
| 100 | 0,82590 € | 82,59 € |
| 300 | 0,79793 € | 239,38 € |
| 500 | 0,78520 € | 392,60 € |
| 1.000 | 0,76824 € | 768,24 € |
| 2.500 | 0,74636 € | 1.865,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

