
P24G05M | |
|---|---|
DigiKey Part Number | 298-17361-ND |
Manufacturer | |
Manufacturer Product Number | P24G05M |
Description | MSPO PDU, 48AMP, (12)C13, (12)C1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input IEC 60309-460P9 |
Packaging Bulk | AC Outlets 24 |
Part Status Active | Connector - AC Output IEC 320-C13 (12), C19 (12) |
Type PDU (Power Distribution Unit) | Voltage - Input 208V |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.816,06000 € | 3.816,06 € |
| Unit Price without VAT: | 3.816,06000 € |
|---|---|
| Unit Price with VAT: | 4.541,11140 € |

