
P24F05M | |
|---|---|
DigiKey Part Number | 298-17356-ND |
Manufacturer | |
Manufacturer Product Number | P24F05M |
Description | MO PDU, 48AMP, (12)C13, (12)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 60A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309-460P9 | |
AC Outlets | 24 | |
Connector - AC Output | IEC 320-C13 (12), C19 (12) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.276,75000 € | 3.276,75 € |
| Unit Price without VAT: | 3.276,75000 € |
|---|---|
| Unit Price with VAT: | 3.899,33250 € |

