
P24E30M | |
|---|---|
DigiKey Part Number | 298-17349-ND |
Manufacturer | |
Manufacturer Product Number | P24E30M |
Description | MS PDU, 24AMP, (18)C13, (6)C19, |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input NEMA L21-30P |
Packaging Bulk | AC Outlets 24 |
Part Status Obsolete | Connector - AC Output IEC 320-C13 (18), C19 (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 208V |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 30A | Base Product Number |

