
P24D24M | |
|---|---|
DigiKey Part Number | 298-17341-ND |
Manufacturer | |
Manufacturer Product Number | P24D24M |
Description | MI PDU, 16AMP, (20)C13, (4)C19, |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 24 | |
Connector - AC Output | IEC 320-C13 (20), C19 (4) | |
Voltage - Input | 100 ~ 240V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.067,93000 € | 1.067,93 € |
| Unit Price without VAT: | 1.067,93000 € |
|---|---|
| Unit Price with VAT: | 1.270,83670 € |

