



P24D04M | |
|---|---|
DigiKey Part Number | 298-P24D04M-ND |
Manufacturer | |
Manufacturer Product Number | P24D04M |
Description | MI PDU, 415V, 30 AMP, (12)C13, ( |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L22-30P | |
AC Outlets | 24 | |
Connector - AC Output | C13 (24) | |
Voltage - Input | 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CB, CE, EAC, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1.778,65400 € | 53.359,62 € |
| Unit Price without VAT: | 1.778,65400 € |
|---|---|
| Unit Price with VAT: | 2.116,59826 € |

