
P24B14M | |
|---|---|
DigiKey Part Number | P24B14M-ND |
Manufacturer | |
Manufacturer Product Number | P24B14M |
Description | BASIC PDU, 60AMP, (12)C13(12)C19 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 60A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 60309 3P | |
AC Outlets | 24 | |
Connector - AC Output | C13 (12), C19 (12) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.254,44000 € | 1.254,44 € |
| Unit Price without VAT: | 1.254,44000 € |
|---|---|
| Unit Price with VAT: | 1.492,78360 € |

