



P24B03M | |
|---|---|
DigiKey Part Number | 298-P24B03M-ND |
Manufacturer | |
Manufacturer Product Number | P24B03M |
Description | BASIC PDU, 415V, 30 AMP, (12)C13 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Packaging Bulk | Connector - AC Input IEC 60309 3P+N+E 6h |
Part Status Obsolete | AC Outlets 48 |
Type PDU (Power Distribution Unit) | Connector - AC Output IEC 320-C13 (48) |
Mounting Type Rack, Vertical | Voltage - Input 415V |
Current - Max 32A | Approval Agency CB, CE, UL |

