PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P22B09M

DigiKey Part Number
298-22659-ND
Manufacturer
Manufacturer Product Number
P22B09M
Description
BASIC PDU, 30AMP, (22)5-20R, NEM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA L5-30P
AC Outlets
22
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
9.8' (3.00m)
Approval Agency
UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1399,92000 €399,92 €
5379,95400 €1.899,77 €
10376,73200 €3.767,32 €
Manufacturers Standard Package
Unit Price without VAT:399,92000 €
Unit Price with VAT:475,90480 €