
P22-2R-C | |
|---|---|
DigiKey Part Number | 298-20015-ND |
Manufacturer | |
Manufacturer Product Number | P22-2R-C |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.520" (13.21mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 2 Stud | Contact Material Copper |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.205" (5.20mm) | Base Product Number |




