
P20M24SM | |
|---|---|
DigiKey Part Number | P20M24SM-ND |
Manufacturer | |
Manufacturer Product Number | P20M24SM |
Description | CBL CLIP CONDUIT METALLIC BEAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Metallic Beam Mount, Hammer On 1.250" (31.75mm) |
Datasheet | Datasheet |
Category | Opening Size 1.250" (31.75mm) |
Manufacturer Panduit Corp | Mounting Type Beam Mount, Hammer On |
Series | Material Metal |
Packaging Bulk | Color Metallic |
Part Status Active | Features 360° Rotation |
Type Clip, Conduit | Panel Thickness 0.125" ~ 0.250" (3.18mm ~ 6.35mm) |
Type Attributes Snap Closure | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,47920 € | 247,92 € |
| Unit Price without VAT: | 2,47920 € |
|---|---|
| Unit Price with VAT: | 2,95025 € |

