
P20M | |
|---|---|
DigiKey Part Number | P20M-ND |
Manufacturer | |
Manufacturer Product Number | P20M |
Description | CBL CLIP CONDUIT BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
Category | Opening Size 1.250" (31.75mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Steel, Zinc Finish |
Packaging Bulk | Color Black |
Part Status Obsolete | Screw Size 1/4" |
Type Clip, Conduit | Base Product Number |
Type Attributes Snap Closure |

